DSC1221CI1-125M0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC1221CI1-125M0000T
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1101CL5-100.0000

DigiKey Part Number
150-DSC1101CL5-100.0000-ND
Manufacturer
Manufacturer Product Number
DSC1101CL5-100.0000
Description
MEMS OSC XO 100.0000MHZ CMOS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
136,21000 Kč36,21 Kč
1035,32200 Kč353,22 Kč
5034,76200 Kč1 738,10 Kč
1 00033,73599 Kč33 735,99 Kč
Manufacturers Standard Package
Unit Price without VAT:36,21000 Kč
Unit Price with VAT:43,81410 Kč