


LD59030DTPU25R | |
|---|---|
DigiKey Part Number | 497-17715-2-ND - Tape & Reel (TR) 497-17715-1-ND - Cut Tape (CT) 497-17715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD59030DTPU25R |
Description | IC REG LINEAR 2.5V 300MA 4-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 305 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,61000 Kč | 46,10 Kč |
| 25 | 4,09200 Kč | 102,30 Kč |
| 100 | 3,51960 Kč | 351,96 Kč |
| 250 | 3,24760 Kč | 811,90 Kč |
| 500 | 3,08424 Kč | 1 542,12 Kč |
| 1 000 | 2,94911 Kč | 2 949,11 Kč |
| 2 500 | 2,80664 Kč | 7 016,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,72071 Kč | 13 603,55 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |











