


NCP110AMX110TBG | |
|---|---|
DigiKey Part Number | NCP110AMX110TBGOSTR-ND - Tape & Reel (TR) NCP110AMX110TBGOSCT-ND - Cut Tape (CT) NCP110AMX110TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AMX110TBG |
Description | IC REG LINEAR 1.1V 200MA 4-XDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 95dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 100 | 2,85230 Kč | 285,23 Kč |
| 250 | 2,62536 Kč | 656,34 Kč |
| 500 | 2,48812 Kč | 1 244,06 Kč |
| 1 000 | 2,37549 Kč | 2 375,49 Kč |
| 2 500 | 2,25656 Kč | 5 641,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,18482 Kč | 10 924,10 Kč |
| 10 000 | 2,12582 Kč | 21 258,20 Kč |
| 15 000 | 2,09627 Kč | 31 444,05 Kč |
| 25 000 | 2,06353 Kč | 51 588,25 Kč |
| 35 000 | 2,04439 Kč | 71 553,65 Kč |
| 50 000 | 2,02598 Kč | 101 299,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |










