
BQ25180YBGR | |
|---|---|
DigiKey Part Number | 296-BQ25180YBGRTR-ND - Tape & Reel (TR) 296-BQ25180YBGRCT-ND - Cut Tape (CT) 296-BQ25180YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25180YBGR |
Description | 1-A LI-ION IC PROGRAMMABLE CHARG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer, Lithium Iron Phosphate 8-DSBGA (1.6x1.1) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25180YBGR Models |
Category | Charge Current - Max 1A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.5V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer, Lithium Iron Phosphate | Operating Temperature -40°C ~ 125°C |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 8-XFBGA, DSBGA |
Programmable Features Current, Timer, Voltage | Supplier Device Package 8-DSBGA (1.6x1.1) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 46,98700 Kč | 469,87 Kč |
| 25 | 43,02920 Kč | 1 075,73 Kč |
| 100 | 38,66610 Kč | 3 866,61 Kč |
| 250 | 36,58804 Kč | 9 147,01 Kč |
| 500 | 35,92944 Kč | 17 964,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,02899 Kč | 99 086,97 Kč |
| 6 000 | 32,40552 Kč | 194 433,12 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |









