
BSH105,235 | |
|---|---|
DigiKey Part Number | 1727-8495-2-ND - Tape & Reel (TR) 1727-8495-1-ND - Cut Tape (CT) 1727-8495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH105,235 |
Description | MOSFET N-CH 20V 1.05A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.05A (Ta) 417mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH105,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 570mV @ 1mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 3.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 152 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 417mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,38900 Kč | 73,89 Kč |
| 50 | 5,34240 Kč | 267,12 Kč |
| 100 | 4,67940 Kč | 467,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,16779 Kč | 21 677,90 Kč |
| 20 000 | 1,99381 Kč | 39 876,20 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |











