
0678L9200-02 | |
|---|---|
DigiKey Part Number | 5923-0678L9200-02TR-ND - Tape & Reel (TR) 5923-0678L9200-02CT-ND - Cut Tape (CT) 5923-0678L9200-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678L9200-02 |
Description | FUSE BRD MT 20A 250VAC 72VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678L9200-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 130A DC | |
Melting I²t | 270.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm) | |
DC Cold Resistance | 0.0025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,62800 Kč | 108,14 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 50 | 16,54640 Kč | 827,32 Kč |
| 100 | 15,26760 Kč | 1 526,76 Kč |
| 250 | 13,72176 Kč | 3 430,44 Kč |
| 500 | 12,65382 Kč | 6 326,91 Kč |
| 1 000 | 11,66439 Kč | 11 664,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,74699 Kč | 21 493,98 Kč |
| 4 000 | 9,89604 Kč | 39 584,16 Kč |
| 6 000 | 9,42688 Kč | 56 561,28 Kč |
| 10 000 | 8,86408 Kč | 88 640,80 Kč |
| 14 000 | 8,71994 Kč | 122 079,16 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |









