
ACS730KLCTR-20AB-T | |
|---|---|
DigiKey Part Number | 620-1792-2-ND - Tape & Reel (TR) 620-1792-1-ND - Cut Tape (CT) 620-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS730KLCTR-20AB-T |
Description | CURRENT SENSOR HE/OL 20A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS730KLCTR-20AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 1MHz | |
Linearity | ±0.75% | |
Accuracy | ±3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 700ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 5 | 61,04600 Kč | 305,23 Kč |
| 10 | 58,35100 Kč | 583,51 Kč |
| 25 | 55,10880 Kč | 1 377,72 Kč |
| 50 | 52,89860 Kč | 2 644,93 Kč |
| 100 | 50,86940 Kč | 5 086,94 Kč |
| 500 | 46,79120 Kč | 23 395,60 Kč |
| 1 000 | 45,41117 Kč | 45 411,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,25640 Kč | 126 769,20 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |











