
12TQ150 | |
|---|---|
DigiKey Part Number | 1655-1002-ND |
Manufacturer | |
Manufacturer Product Number | 12TQ150 |
Description | DIODE SCHOTTKY 150V 15A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Capacitance @ Vr, F | 500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 50 | 14,24080 Kč | 712,04 Kč |
| 100 | 12,67230 Kč | 1 267,23 Kč |
| 500 | 9,91904 Kč | 4 959,52 Kč |
| 1 000 | 9,03292 Kč | 9 032,92 Kč |
| 2 000 | 8,28728 Kč | 16 574,56 Kč |
| 5 000 | 7,48058 Kč | 37 402,90 Kč |
| 10 000 | 7,00283 Kč | 70 028,30 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |




