
SR1120AA-4Q32-TR | |
|---|---|
DigiKey Part Number | 3918-SR1120AA-4Q32-TR-ND - Tape & Reel (TR) 3918-SR1120AA-4Q32-TRCT-ND - Cut Tape (CT) 3918-SR1120AA-4Q32-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1120AA-4Q32-TR |
Description | IC RF TXRX 32WFQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, Cellular, WiFi Ultra Wideband (UWB) Impulse Radio 6GHz ~ 10.2GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SR1120AA-4Q32-TR Models |
Category | Power - Output 3dBm |
Mfr | Sensitivity -81dBm |
Series | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Current - Receiving 9.7mA ~ 16mA |
Type TxRx Only | Current - Transmitting 3.3mA ~ 5.7mA |
RF Family/Standard Bluetooth, Cellular, WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation OOK | Package / Case 32-WFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (4x4) |
Data Rate (Max) 20.48Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,96000 Kč | 193,96 Kč |
| 10 | 168,36600 Kč | 1 683,66 Kč |
| 25 | 159,44440 Kč | 3 986,11 Kč |
| 100 | 147,20230 Kč | 14 720,23 Kč |
| 250 | 139,87284 Kč | 34 968,21 Kč |
| 500 | 134,69858 Kč | 67 349,29 Kč |
| 1 000 | 129,82549 Kč | 129 825,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 119,58356 Kč | 597 917,80 Kč |
| Unit Price without VAT: | 193,96000 Kč |
|---|---|
| Unit Price with VAT: | 234,69160 Kč |











