RF Balun 5.9GHz ~ 11.7GHz 50 / 100Ohm 0404 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD60120N50100AHF

DigiKey Part Number
1173-BD60120N50100AHFTR-ND - Tape & Reel (TR)
1173-BD60120N50100AHFCT-ND - Cut Tape (CT)
1173-BD60120N50100AHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD60120N50100AHF
Description
BALUN 5.9GHZ ~ 11.7GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 5.9GHz ~ 11.7GHz 50 / 100Ohm 0404 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Phase Difference
Manufacturer
TTM Technologies, Inc.
Insertion Loss (Max)
0.8dB
Series
Return Loss (Min)
15dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0404 (1010 Metric)
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
5.9GHz ~ 11.7GHz
Base Product Number
Impedance - Unbalanced/Balanced
50 / 100Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1021,41900 Kč214,19 Kč
2520,58040 Kč514,51 Kč
5019,96700 Kč998,35 Kč
10019,36640 Kč1 936,64 Kč
25018,59644 Kč4 649,11 Kč
50018,03042 Kč9 015,21 Kč
1 00017,47816 Kč17 478,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,87093 Kč43 483,72 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč