
SR1120AA-MD318-MP1 | |
|---|---|
DigiKey Part Number | 3918-SR1120AA-MD318-MP1-ND |
Manufacturer | |
Manufacturer Product Number | SR1120AA-MD318-MP1 |
Description | RF TXRX MOD BLUETOOTH INT TRACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, WiFi Ultra Wideband (UWB) Impulse Radio Transceiver Module 6.25GHz ~ 9.5GHz Integrated, Trace Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Protocol | ||
Modulation | OOK | |
Frequency | 6.25GHz ~ 9.5GHz | |
Data Rate | 20.48Mbps | |
Power - Output | 3dBm | |
Sensitivity | -81dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | SR1120 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | 9.7mA ~ 16mA | |
Current - Transmitting | 3.3mA ~ 5.7mA | |
Mounting Type | Connector Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 783,21000 Kč | 3 783,21 Kč |
| 10 | 3 341,60100 Kč | 33 416,01 Kč |
| 25 | 3 188,96640 Kč | 79 724,16 Kč |
| Unit Price without VAT: | 3 783,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 577,68410 Kč |









