


SR1020AB-EVK1P4-MP110 | |
|---|---|
DigiKey Part Number | 3918-SR1020AB-EVK1P4-MP110-ND |
Manufacturer | |
Manufacturer Product Number | SR1020AB-EVK1P4-MP110 |
Description | EVAL BOARD FOR SR1020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SR1020 SR1020 802.15.4 (Ultra Wideband UWB) Transceiver 6GHz ~ 9.3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPARK Microsystems International Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Ultra Wideband UWB) | |
Frequency | 6GHz ~ 9.3GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | SR1020 | |
Note | - | |
RF Type | 802.15.4 (Ultra Wideband UWB) | |
RF Frequency | 6GHz ~ 9.3GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 977,21000 Kč | 20 977,21 Kč |
| Unit Price without VAT: | 20 977,21000 Kč |
|---|---|
| Unit Price with VAT: | 25 382,42410 Kč |








