
SR1020AB-4Q28-TR | |
|---|---|
DigiKey Part Number | 3918-SR1020AB-4Q28-TR-ND - Tape & Reel (TR) 3918-SR1020AB-4Q28-TRCT-ND - Cut Tape (CT) 3918-SR1020AB-4Q28-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1020AB-4Q28-TR |
Description | IC RF TXRX 28VFQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Ultra Wideband (UWB) Impulse Radio 6GHz ~ 9.3GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 10dBm |
Mfr | Sensitivity -75dBm |
Series | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Current - Receiving 8mA |
DigiKey Programmable Not Verified | Current - Transmitting 2.4mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation OOK | Package / Case 28-VFQFN Exposed Pad |
Frequency | Supplier Device Package 28-QFN (4x4) |
Data Rate (Max) 20.48Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,54000 Kč | 154,54 Kč |
| 10 | 133,87100 Kč | 1 338,71 Kč |
| 25 | 126,72640 Kč | 3 168,16 Kč |
| 100 | 116,89920 Kč | 11 689,92 Kč |
| 250 | 111,01300 Kč | 27 753,25 Kč |
| 500 | 106,85774 Kč | 53 428,87 Kč |
| 1 000 | 102,94296 Kč | 102 942,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 95,78655 Kč | 383 146,20 Kč |
| Unit Price without VAT: | 154,54000 Kč |
|---|---|
| Unit Price with VAT: | 186,99340 Kč |



