SR1120 SR1120 802.15.4 (Ultra Wideband UWB) Transceiver 6.7GHz ~ 9.2GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1120AA-EVK571-MP318

DigiKey Part Number
3918-SR1120AA-EVK571-MP318-ND
Manufacturer
Manufacturer Product Number
SR1120AA-EVK571-MP318
Description
EVAL BOARD FOR SR1120
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SR1120 SR1120 802.15.4 (Ultra Wideband UWB) Transceiver 6.7GHz ~ 9.2GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPARK Microsystems International Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Ultra Wideband UWB)
Frequency
6.7GHz ~ 9.2GHz
Contents
Board(s)
Antenna Type
PCB Trace Antenna(s) On-Board
Utilized IC / Part
SR1120
Note
-
RF Type
802.15.4 (Ultra Wideband UWB)
RF Frequency
6.7GHz ~ 9.2GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 971,75000 Kč20 971,75 Kč
Unit Price without VAT:20 971,75000 Kč
Unit Price with VAT:25 375,81750 Kč