
ECS-160-12-36-AGN-TR | |
|---|---|
DigiKey Part Number | XC2622TR-ND - Tape & Reel (TR) XC2622CT-ND - Cut Tape (CT) XC2622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-36-AGN-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-36-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,51720 Kč | 187,93 Kč |
| 50 | 7,20240 Kč | 360,12 Kč |
| 100 | 6,90620 Kč | 690,62 Kč |
| 250 | 6,53036 Kč | 1 632,59 Kč |
| 500 | 6,26034 Kč | 3 130,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,00123 Kč | 6 001,23 Kč |
| 2 000 | 5,75293 Kč | 11 505,86 Kč |
| 3 000 | 5,61249 Kč | 16 837,47 Kč |
| 5 000 | 5,44054 Kč | 27 202,70 Kč |
| 7 000 | 5,33019 Kč | 37 311,33 Kč |
| 10 000 | 5,21565 Kč | 52 156,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











