
UCC24612-2DBVR | |
|---|---|
DigiKey Part Number | 296-50513-2-ND - Tape & Reel (TR) 296-50513-1-ND - Cut Tape (CT) 296-50513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24612-2DBVR |
Description | SYNC RECTIFIER FLYBACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Adapters SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC24612-2DBVR Models |
Category | Current - Supply 4 A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-5 |
Applications Adapters | Base Product Number |
Voltage - Input 4V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,10320 Kč | 302,58 Kč |
| 100 | 10,63340 Kč | 1 063,34 Kč |
| 250 | 9,93372 Kč | 2 483,43 Kč |
| 500 | 9,51084 Kč | 4 755,42 Kč |
| 1 000 | 9,18830 Kč | 9 188,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,73349 Kč | 26 200,47 Kč |
| 6 000 | 8,52333 Kč | 51 139,98 Kč |
| 9 000 | 8,41805 Kč | 75 762,45 Kč |
| 15 000 | 8,30136 Kč | 124 520,40 Kč |
| 21 000 | 8,23321 Kč | 172 897,41 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











