Inverter IC 2 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1P2GU04QDRYRQ1

DigiKey Part Number
296-1P2GU04QDRYRQ1TR-ND - Tape & Reel (TR)
296-1P2GU04QDRYRQ1CT-ND - Cut Tape (CT)
296-1P2GU04QDRYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1P2GU04QDRYRQ1
Description
IC INVERTER 2CH 2-INP 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
1P2GU04QDRYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
6-SON (1.45x1)
Number of Inputs
2
Package / Case
6-UFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2GU04GM-Q100,Nexperia USA Inc.19 9301727-8618-1-ND5,42000 KčSimilar
In-Stock: 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1013,03500 Kč130,35 Kč
2511,74600 Kč293,65 Kč
10010,32140 Kč1 032,14 Kč
2509,64276 Kč2 410,69 Kč
5009,23272 Kč4 616,36 Kč
1 0009,18977 Kč9 189,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,32485 Kč41 624,25 Kč
10 0008,14827 Kč81 482,70 Kč
15 0008,05984 Kč120 897,60 Kč
25 0007,96188 Kč199 047,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč