Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBT918LT1G | |
|---|---|
DigiKey Part Number | MMBT918LT1GOSTR-ND - Tape & Reel (TR) MMBT918LT1GOSCT-ND - Cut Tape (CT) MMBT918LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT918LT1G |
Description | RF TRANS NPN 15V 600MHZ SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 600MHz 225mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT918LT1G Models |
Category | Power - Max 225mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 3mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 600MHz | Supplier Device Package SOT-23-3 (TO-236) |
Noise Figure (dB Typ @ f) 6dB @ 60MHz | Base Product Number |
Gain 11dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR106E6327HTSA1 | Infineon Technologies | 2 523 | BFR106E6327HTSA1CT-ND | 7,72000 Kč | Upgrade |
| 2N918 PBFREE | Central Semiconductor Corp | 1 564 | 1514-2N918PBFREE-ND | 166,43000 Kč | Similar |
| 2SC4915-O,LF | Toshiba Semiconductor and Storage | 1 931 | 2SC4915-OLFCT-ND | 4,80000 Kč | Similar |
| BFP405H6327XTSA1 | Infineon Technologies | 16 623 | BFP405H6327XTSA1CT-ND | 11,89000 Kč | Similar |
| BFP720FESDH6327XTSA1 | Infineon Technologies | 0 | 448-BFP720FESDH6327XTSA1CT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,50200 Kč | 15,02 Kč |
| 25 | 1,30120 Kč | 32,53 Kč |
| 100 | 1,09490 Kč | 109,49 Kč |
| 250 | 0,99524 Kč | 248,81 Kč |
| 500 | 0,93558 Kč | 467,79 Kč |
| 1 000 | 0,88615 Kč | 886,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80892 Kč | 2 426,76 Kč |
| 6 000 | 0,77968 Kč | 4 678,08 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |













