BFU550AVL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 682
Unit Price: 36,58000 Kč
Datasheet

Similar


onsemi
In Stock: 5 171
Unit Price: 30,48000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 33,53000 Kč
Datasheet

Similar


onsemi
In Stock: 3 701
Unit Price: 30,48000 Kč
Datasheet
RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU550AVL

DigiKey Part Number
568-BFU550AVLTR-ND - Tape & Reel (TR)
568-BFU550AVLCT-ND - Cut Tape (CT)
568-BFU550AVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU550AVL
Description
RF TRANS NPN 12V 11GHZ SOT-23
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
450mW
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 15mA, 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
50mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
12V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
11GHz
Supplier Device Package
SOT-23 (TO-236AB)
Noise Figure (dB Typ @ f)
1.4dB @ 1.8GHz
Base Product Number
Gain
12dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSP10TAonsemi1 682KSP10TACT-ND36,58000 KčSimilar
KST10MTFonsemi5 171KST10MTFCT-ND30,48000 KčSimilar
MMBT918LT1Gonsemi0MMBT918LT1GOSCT-ND33,53000 KčSimilar
MMBTH10LT3Gonsemi3 701MMBTH10LT3GOSCT-ND30,48000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes