BFU550AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 6 047
Unit Price: 25,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 934
Unit Price: 6,09000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 394
Unit Price: 10,92000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 570
Unit Price: 10,92000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 080
Unit Price: 6,51000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


onsemi
In Stock: 912 819
Unit Price: 2,10000 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 4 236,13650 Kč
Datasheet
RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU550AR

DigiKey Part Number
568-11514-2-ND - Tape & Reel (TR)
568-11514-1-ND - Cut Tape (CT)
568-11514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU550AR
Description
RF TRANS NPN 12V 11GHZ SOT-23
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
EDA/CAD Models
BFU550AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
11GHz
Noise Figure (dB Typ @ f)
0.6dB @ 900MHz
Gain
18dB
Power - Max
450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 15mA, 8V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes