
BFR35APE6327HTSA1 | |
|---|---|
DigiKey Part Number | 448-BFR35APE6327HTSA1TR-ND - Tape & Reel (TR) 448-BFR35APE6327HTSA1CT-ND - Cut Tape (CT) 448-BFR35APE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR35APE6327HTSA1 |
Description | RF TRANS NPN 15V 5GHZ PG SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 45mA 5GHz 280mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BFR35APE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 5GHz | |
Noise Figure (dB Typ @ f) | 1.4dB ~ 2dB @ 900MHz ~ 1.8GHz | |
Gain | 10.5dB ~ 16dB | |
Power - Max | 280mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 45mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 100 | 3,44370 Kč | 344,37 Kč |
| 250 | 3,17740 Kč | 794,35 Kč |
| 500 | 3,01574 Kč | 1 507,87 Kč |
| 1 000 | 2,88303 Kč | 2 883,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71896 Kč | 8 156,88 Kč |
| 6 000 | 2,63864 Kč | 15 831,84 Kč |
| 9 000 | 2,59843 Kč | 23 385,87 Kč |
| 15 000 | 2,55387 Kč | 38 308,05 Kč |
| 21 000 | 2,52784 Kč | 53 084,64 Kč |
| 30 000 | 2,50279 Kč | 75 083,70 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |





