
BFP196WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP196WH6327XTSA1TR-ND - Tape & Reel (TR) BFP196WH6327XTSA1CT-ND - Cut Tape (CT) BFP196WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP196WH6327XTSA1 |
Description | RF TRANS NPN 12V 7.5GHZ SOT343-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 7.5GHz 700mW Surface Mount PG-SOT343-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | BFP196WH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 7.5GHz | |
Noise Figure (dB Typ @ f) | 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | |
Gain | 12.5dB ~ 19dB | |
Power - Max | 700mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 8V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,74600 Kč | 93,65 Kč |
| 100 | 3,21480 Kč | 321,48 Kč |
| 250 | 2,96240 Kč | 740,60 Kč |
| 500 | 2,81080 Kč | 1 405,40 Kč |
| 1 000 | 2,68543 Kč | 2 685,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,53089 Kč | 7 592,67 Kč |
| 6 000 | 2,45519 Kč | 14 731,14 Kč |
| 9 000 | 2,41729 Kč | 21 755,61 Kč |
| 15 000 | 2,37529 Kč | 35 629,35 Kč |
| 21 000 | 2,35076 Kč | 49 365,96 Kč |
| 30 000 | 2,32714 Kč | 69 814,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |






