
BFP193WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP193WH6327XTSA1TR-ND - Tape & Reel (TR) BFP193WH6327XTSA1CT-ND - Cut Tape (CT) BFP193WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP193WH6327XTSA1 |
Description | RF TRANS NPN 12V 8GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP193WH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | |
Gain | 13.5dB ~ 20.5dB | |
Power - Max | 580mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 30mA, 8V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,59480 Kč | 89,87 Kč |
| 100 | 3,08880 Kč | 308,88 Kč |
| 250 | 2,84480 Kč | 711,20 Kč |
| 500 | 2,69782 Kč | 1 348,91 Kč |
| 1 000 | 2,57687 Kč | 2 576,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42758 Kč | 7 282,74 Kč |
| 6 000 | 2,35444 Kč | 14 126,64 Kč |
| 9 000 | 2,31781 Kč | 20 860,29 Kč |
| 15 000 | 2,27725 Kč | 34 158,75 Kč |
| 21 000 | 2,25354 Kč | 47 324,34 Kč |
| 30 000 | 2,23073 Kč | 66 921,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






