Similar
Similar
Similar

BFR340L3E6327XTMA1 | |
|---|---|
DigiKey Part Number | BFR340L3E6327XTMA1TR-ND - Tape & Reel (TR) BFR340L3E6327XTMA1CT-ND - Cut Tape (CT) BFR340L3E6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR340L3E6327XTMA1 |
Description | RF TRANS NPN 9V 14GHZ TSLP-3-1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 10mA 14GHz 60mW Surface Mount PG-TSLP-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | BFR340L3E6327XTMA1 Models |
Category | Power - Max 60mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 5mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 10mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 9V | Package / Case SC-101, SOT-883 |
Frequency - Transition 14GHz | Supplier Device Package PG-TSLP-3-1 |
Noise Figure (dB Typ @ f) 1.15dB @ 1.8GHz | Base Product Number |
Gain 17.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4915-O,LF | Toshiba Semiconductor and Storage | 1 931 | 2SC4915-OLFCT-ND | 0,20000 Kč | Similar |
| MCH4020-TL-H | onsemi | 6 263 | MCH4020-TL-HOSCT-ND | 0,60000 Kč | Similar |
| MRF448 | MACOM Technology Solutions | 117 | 1465-1189-ND | 240,74000 Kč | Similar |
| MT3S16U(TE85L,F) | Toshiba Semiconductor and Storage | 231 | MT3S16U(TE85LF)CT-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,27600 Kč | 52,76 Kč |
| 25 | 4,68000 Kč | 117,00 Kč |
| 100 | 4,02510 Kč | 402,51 Kč |
| 250 | 3,71228 Kč | 928,07 Kč |
| 500 | 3,52374 Kč | 1 761,87 Kč |
| 1 000 | 3,36879 Kč | 3 368,79 Kč |
| 2 500 | 3,20491 Kč | 8 012,27 Kč |
| 5 000 | 3,10618 Kč | 15 530,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,98417 Kč | 44 762,55 Kč |
| 30 000 | 2,92448 Kč | 87 734,40 Kč |
| 45 000 | 2,89460 Kč | 130 257,00 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |






