
MRF448 | |
|---|---|
DigiKey Part Number | 1465-1189-ND |
Manufacturer | |
Manufacturer Product Number | MRF448 |
Description | RF TRANS NPN 50V 211-11 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 50V 16A 250W Chassis Mount 211-11, Style 2 |
Datasheet | Datasheet |
Category | Power - Max 250W |
Manufacturer MACOM Technology Solutions | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 5A, 10V |
Packaging Tray | Current - Collector (Ic) (Max) 16A |
Part Status Active | Mounting Type Chassis Mount |
Transistor Type NPN | Package / Case 211-11, Style 2 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package 211-11, Style 2 |
Gain 14dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 900,65000 Kč | 5 900,65 Kč |
| 20 | 4 912,94400 Kč | 98 258,88 Kč |
| 40 | 4 780,53600 Kč | 191 221,44 Kč |
| Unit Price without VAT: | 5 900,65000 Kč |
|---|---|
| Unit Price with VAT: | 7 139,78650 Kč |

