



BFP760H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP760H6327XTSA1TR-ND - Tape & Reel (TR) BFP760H6327XTSA1CT-ND - Cut Tape (CT) BFP760H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP760H6327XTSA1 |
Description | RF TRANS NPN 4V 45GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4V 70mA 45GHz 240mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BFP760H6327XTSA1 Models |
Category | Power - Max 240mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 35mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 70mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 45GHz | Supplier Device Package PG-SOT343-4-2 |
Noise Figure (dB Typ @ f) 0.5dB ~ 0.95dB @ 900MHz ~ 5.5GHz | Base Product Number |
Gain 16.5dB ~ 29dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 100 | 10,33940 Kč | 1 033,94 Kč |
| 500 | 7,96160 Kč | 3 980,80 Kč |
| 1 000 | 7,19475 Kč | 7 194,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,22066 Kč | 18 661,98 Kč |
| 6 000 | 5,73008 Kč | 34 380,48 Kč |
| 9 000 | 5,48015 Kč | 49 321,35 Kč |
| 15 000 | 5,19936 Kč | 77 990,40 Kč |
| 21 000 | 5,03311 Kč | 105 695,31 Kč |
| 30 000 | 4,87156 Kč | 146 146,80 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |





