
BFP740FH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP740FH6327XTSA1TR-ND - Tape & Reel (TR) BFP740FH6327XTSA1CT-ND - Cut Tape (CT) BFP740FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP740FH6327XTSA1 |
Description | RF TRANS NPN 4.7V 42GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
EDA/CAD Models | BFP740FH6327XTSA1 Models |
Category | Power - Max 160mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 25mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 30mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.7V | Package / Case 4-SMD, Flat Leads |
Frequency - Transition 42GHz | Supplier Device Package 4-TSFP |
Noise Figure (dB Typ @ f) 0.5dB ~ 0.75dB @ 1.8GHz ~ 6GHz | Base Product Number |
Gain 27.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 8,84440 Kč | 221,11 Kč |
| 100 | 7,70630 Kč | 770,63 Kč |
| 250 | 7,16032 Kč | 1 790,08 Kč |
| 500 | 6,83148 Kč | 3 415,74 Kč |
| 1 000 | 6,56104 Kč | 6 561,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,22668 Kč | 18 680,04 Kč |
| 6 000 | 6,06307 Kč | 36 378,42 Kč |
| 9 000 | 5,98116 Kč | 53 830,44 Kč |
| 15 000 | 5,89039 Kč | 88 355,85 Kč |
| 21 000 | 5,83732 Kč | 122 583,72 Kč |
| 30 000 | 5,78629 Kč | 173 588,70 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



