Similar




BFP740ESDH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP740ESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP740ESDH6327XTSA1CT-ND - Cut Tape (CT) BFP740ESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP740ESDH6327XTSA1 |
Description | RF TRANS NPN 4.7V 45GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 45mA 45GHz 160mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BFP740ESDH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.7V | |
Frequency - Transition | 45GHz | |
Noise Figure (dB Typ @ f) | 0.55dB ~ 1.8dB @ 150MHz ~ 10GHz | |
Gain | 8.5dB ~30.5dB | |
Power - Max | 160mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 25mA, 3V | |
Current - Collector (Ic) (Max) | 45mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 6,69400 Kč | 167,35 Kč |
| 100 | 5,81850 Kč | 581,85 Kč |
| 250 | 5,40152 Kč | 1 350,38 Kč |
| 500 | 5,14996 Kč | 2 574,98 Kč |
| 1 000 | 4,98933 Kč | 4 989,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,68633 Kč | 14 058,99 Kč |
| 6 000 | 4,56098 Kč | 27 365,88 Kč |
| 9 000 | 4,49821 Kč | 40 483,89 Kč |
| 15 000 | 4,42865 Kč | 66 429,75 Kč |
| 21 000 | 4,38799 Kč | 92 147,79 Kč |
| 30 000 | 4,34889 Kč | 130 466,70 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |












