MRF455 | |
|---|---|
DigiKey Part Number | 1465-1191-ND |
Manufacturer | |
Manufacturer Product Number | MRF455 |
Description | RF TRANS NPN 18V 211-07 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 18V 15A 60W Chassis Mount 211-07, STYLE 1 |
Datasheet | Datasheet |
Category | Power - Max 60W |
Manufacturer MACOM Technology Solutions | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 5A, 5V |
Packaging Tray | Current - Collector (Ic) (Max) 15A |
Part Status Active | Mounting Type Chassis Mount |
Transistor Type NPN | Package / Case 211-07 |
Voltage - Collector Emitter Breakdown (Max) 18V | Supplier Device Package 211-07, STYLE 1 |
Gain 13dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP405H6740XTSA1 | Infineon Technologies | 2 975 | 448-BFP405H6740XTSA1CT-ND | 10,08000 Kč | Similar |
| BFP640ESDH6327XTSA1 | Infineon Technologies | 34 420 | BFP640ESDH6327XTSA1CT-ND | 12,60000 Kč | Similar |
| BFR181WH6327XTSA1 | Infineon Technologies | 58 009 | BFR181WH6327XTSA1CT-ND | 7,77000 Kč | Similar |
| KSP10TA | onsemi | 1 702 | KSP10TACT-ND | 2,52000 Kč | Similar |
| KST10MTF | onsemi | 5 171 | KST10MTFCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 193,38000 Kč | 3 193,38 Kč |
| 10 | 2 735,70300 Kč | 27 357,03 Kč |
| Unit Price without VAT: | 3 193,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 863,98980 Kč |





