RF Transistor NPN 25V 650MHz 350mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSP10TA

DigiKey Part Number
KSP10TACT-ND - Cut Tape (CT)
KSP10TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSP10TA
Description
RF TRANS NPN 25V 650MHZ TO-92-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 25V 650MHz 350mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSP10TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
350mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 4mA, 10V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Transistor Type
NPN
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
25V
Supplier Device Package
TO-92-3
Frequency - Transition
650MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 956
Factory Stock: 112 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,72200 Kč17,22 Kč
251,50360 Kč37,59 Kč
1001,27040 Kč127,04 Kč
2501,15656 Kč289,14 Kč
5001,08812 Kč544,06 Kč
1 0001,03205 Kč1 032,05 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,96644 Kč1 932,88 Kč
4 0000,92916 Kč3 716,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč