
BFP405H6740XTSA1 | |
|---|---|
DigiKey Part Number | 448-BFP405H6740XTSA1TR-ND - Tape & Reel (TR) 448-BFP405H6740XTSA1CT-ND - Cut Tape (CT) 448-BFP405H6740XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP405H6740XTSA1 |
Description | RF TRANS NPN 5V 25GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 25mA 25GHz 75mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Category | Power - Max 75mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 25mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 25GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 1.25dB @ 1.8GHz | Base Product Number |
Gain 23dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRF454 | MACOM Technology Solutions | 1 | 1465-1190-ND | 4 354,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,25760 Kč | 156,44 Kč |
| 100 | 5,41330 Kč | 541,33 Kč |
| 250 | 5,01012 Kč | 1 252,53 Kč |
| 500 | 4,76780 Kč | 2 383,90 Kč |
| 1 000 | 4,56811 Kč | 4 568,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,32132 Kč | 12 963,96 Kč |
| 6 000 | 4,20062 Kč | 25 203,72 Kč |
| 9 000 | 4,14013 Kč | 37 261,17 Kč |
| 15 000 | 4,07316 Kč | 61 097,40 Kč |
| 21 000 | 4,03401 Kč | 84 714,21 Kč |
| 30 000 | 3,99636 Kč | 119 890,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



