
MRF454 | |
|---|---|
DigiKey Part Number | 1465-1190-ND |
Manufacturer | |
Manufacturer Product Number | MRF454 |
Description | RF TRANS NPN 18V 211-11 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 18V 20A 80W Chassis Mount 211-11, Style 2 |
Datasheet | Datasheet |
Category | Power - Max 80W |
Manufacturer MACOM Technology Solutions | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 5A, 5V |
Packaging Tray | Current - Collector (Ic) (Max) 20A |
Part Status Active | Mounting Type Chassis Mount |
Transistor Type NPN | Package / Case 211-11, Style 2 |
Voltage - Collector Emitter Breakdown (Max) 18V | Supplier Device Package 211-11, Style 2 |
Gain 12dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP650H6327XTSA1 | Infineon Technologies | 21 472 | BFP650H6327XTSA1CT-ND | 13,23000 Kč | Similar |
| BFQ19SH6327XTSA1 | Infineon Technologies | 485 | BFQ19SH6327XTSA1CT-ND | 12,81000 Kč | Similar |
| BFR35APE6327HTSA1 | Infineon Technologies | 4 080 | 448-BFR35APE6327HTSA1CT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 354,78000 Kč | 4 354,78 Kč |
| 20 | 3 591,78150 Kč | 71 835,63 Kč |
| 40 | 3 489,47400 Kč | 139 578,96 Kč |
| Unit Price without VAT: | 4 354,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 269,28380 Kč |

