
BFQ19SH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFQ19SH6327XTSA1TR-ND - Tape & Reel (TR) BFQ19SH6327XTSA1CT-ND - Cut Tape (CT) BFQ19SH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFQ19SH6327XTSA1 |
Description | RF TRANS NPN 15V 5.5GHZ PG-SOT89 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 120mA 5.5GHz 1W Surface Mount PG-SOT89 |
Datasheet | Datasheet |
EDA/CAD Models | BFQ19SH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 5.5GHz | |
Noise Figure (dB Typ @ f) | 3dB @ 1.8GHz | |
Gain | 7dB | |
Power - Max | 1W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 70mA, 8V | |
Current - Collector (Ic) (Max) | 120mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PG-SOT89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 100 | 5,98860 Kč | 598,86 Kč |
| 250 | 5,56028 Kč | 1 390,07 Kč |
| 500 | 5,30116 Kč | 2 650,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,08824 Kč | 5 088,24 Kč |
| 2 000 | 4,91269 Kč | 9 825,38 Kč |
| 3 000 | 4,82485 Kč | 14 474,55 Kč |
| 5 000 | 4,72749 Kč | 23 637,45 Kč |
| 7 000 | 4,67059 Kč | 32 694,13 Kč |
| 10 000 | 4,61586 Kč | 46 158,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










