


CPH6003A-TL-E | |
|---|---|
DigiKey Part Number | CPH6003A-TL-EOSTR-ND - Tape & Reel (TR) CPH6003A-TL-EOSCT-ND - Cut Tape (CT) CPH6003A-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH6003A-TL-E |
Description | RF TRANS NPN 12V 7GHZ 6-CPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 7GHz 800mW Surface Mount 6-CPH |
Datasheet | Datasheet |
Category | Power - Max 800mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 150mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Frequency - Transition 7GHz | Supplier Device Package 6-CPH |
Noise Figure (dB Typ @ f) 1.8dB @ 1GHz | Base Product Number |
Gain 9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 11,15800 Kč | 111,58 Kč |
| 100 | 7,20970 Kč | 720,97 Kč |
| 500 | 5,50918 Kč | 2 754,59 Kč |
| 1 000 | 4,96111 Kč | 4 961,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,02303 Kč | 12 069,09 Kč |
| 6 000 | 3,69188 Kč | 22 151,28 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |



