
BFP650H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP650H6327XTSA1TR-ND - Tape & Reel (TR) BFP650H6327XTSA1CT-ND - Cut Tape (CT) BFP650H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP650H6327XTSA1 |
Description | RF TRANS NPN 4.5V 37GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 150mA 37GHz 500mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP650H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.5V | |
Frequency - Transition | 37GHz | |
Noise Figure (dB Typ @ f) | 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz | |
Gain | 10.5dB ~ 21.5dB | |
Power - Max | 500mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 80mA, 3V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,05520 Kč | 176,38 Kč |
| 100 | 6,13980 Kč | 613,98 Kč |
| 250 | 5,70136 Kč | 1 425,34 Kč |
| 500 | 5,43680 Kč | 2 718,40 Kč |
| 1 000 | 5,21905 Kč | 5 219,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,95007 Kč | 14 850,21 Kč |
| 6 000 | 4,81848 Kč | 28 910,88 Kč |
| 9 000 | 4,75259 Kč | 42 773,31 Kč |
| 15 000 | 4,67957 Kč | 70 193,55 Kč |
| 21 000 | 4,63691 Kč | 97 375,11 Kč |
| 30 000 | 4,59586 Kč | 137 875,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |







