
BFP740H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP740H6327XTSA1TR-ND - Tape & Reel (TR) BFP740H6327XTSA1CT-ND - Cut Tape (CT) BFP740H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP740H6327XTSA1 |
Description | RF TRANS NPN 4.7V 42GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BFP740H6327XTSA1 Models |
Category | Power - Max 160mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 25mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 30mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.7V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 42GHz | Supplier Device Package PG-SOT343-4-2 |
Noise Figure (dB Typ @ f) 0.5dB ~ 0.85dB @ 1.8GHz ~ 6GHz | Base Product Number |
Gain 27dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5226A-4-TL-E | onsemi | 1 743 | 2SC5226A-4-TL-EOSCT-ND | 15,75000 Kč | Similar |
| MAPRST0912-50 | MACOM Technology Solutions | 0 | 1465-1134-ND | 15 300,21350 Kč | Similar |
| NSVF4020SG4T1G | onsemi | 1 943 | NSVF4020SG4T1GOSCT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,03800 Kč | 200,95 Kč |
| 100 | 6,98390 Kč | 698,39 Kč |
| 250 | 6,48252 Kč | 1 620,63 Kč |
| 500 | 6,17972 Kč | 3 089,86 Kč |
| 1 000 | 5,93110 Kč | 5 931,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,62361 Kč | 16 870,83 Kč |
| 6 000 | 5,47316 Kč | 32 838,96 Kč |
| 9 000 | 5,39784 Kč | 48 580,56 Kč |
| 15 000 | 5,31437 Kč | 79 715,55 Kč |
| 21 000 | 5,26559 Kč | 110 577,39 Kč |
| 30 000 | 5,21869 Kč | 156 560,70 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





