
NSVF4020SG4T1G | |
|---|---|
DigiKey Part Number | NSVF4020SG4T1GOSTR-ND - Tape & Reel (TR) NSVF4020SG4T1GOSCT-ND - Cut Tape (CT) NSVF4020SG4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVF4020SG4T1G |
Description | RF TRANS NPN 8V 16GHZ SC82FL/MCP |
Customer Reference | |
Detailed Description | RF Transistor NPN 8V 150mA 16GHz 400mW Surface Mount SC-82FL/MCPH4 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 50mA, 5V |
Manufacturer onsemi | Current - Collector (Ic) (Max) 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type NPN | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 8V | Mounting Type Surface Mount |
Frequency - Transition 16GHz | Package / Case 4-SMD, Flat Leads |
Noise Figure (dB Typ @ f) 1.8dB @ 1GHz | Supplier Device Package SC-82FL/MCPH4 |
Gain 17.5dB | Base Product Number |
Power - Max 400mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BF776H6327XTSA1 | Infineon Technologies | 11 999 | BF776H6327XTSA1CT-ND | 9,66000 Kč | Similar |
| BFP420H6740XTSA1 | Infineon Technologies | 198 | 448-BFP420H6740XTSA1CT-ND | 12,39000 Kč | Similar |
| BFP520H6327XTSA1 | Infineon Technologies | 5 901 | BFP520H6327XTSA1CT-ND | 12,81000 Kč | Similar |
| MAPRST0912-50 | MACOM Technology Solutions | 0 | 1465-1134-ND | 15 300,21350 Kč | Similar |
| MRF454 | MACOM Technology Solutions | 1 | 1465-1190-ND | 4 354,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,61840 Kč | 165,46 Kč |
| 100 | 5,74720 Kč | 574,72 Kč |
| 250 | 5,33180 Kč | 1 332,95 Kč |
| 500 | 5,08194 Kč | 2 540,97 Kč |
| 1 000 | 4,87595 Kč | 4 875,95 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



