
2SC5226A-4-TL-E | |
|---|---|
DigiKey Part Number | 2SC5226A-4-TL-EOSTR-ND - Tape & Reel (TR) 2SC5226A-4-TL-EOSCT-ND - Cut Tape (CT) 2SC5226A-4-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5226A-4-TL-E |
Description | RF TRANS NPN 10V 7GHZ SC-70 MCP3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 70mA 7GHz 150mW Surface Mount SC-70 / MCP3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5226A-4-TL-E Models |
Category | Power - Max 150mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 20mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 70mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case SC-70, SOT-323 |
Frequency - Transition 7GHz | Supplier Device Package SC-70 / MCP3 |
Noise Figure (dB Typ @ f) 1dB @ 1GHz | Base Product Number |
Gain 12dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR840L3RHESDE6327XTSA1 | Infineon Technologies | 13 620 | BFR840L3RHESDE6327XTSA1CT-ND | 20,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 6,22800 Kč | 622,80 Kč |
| 500 | 4,73336 Kč | 2 366,68 Kč |
| 1 000 | 4,25084 Kč | 4 250,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,43135 Kč | 10 294,05 Kč |
| 6 000 | 3,13976 Kč | 18 838,56 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











