
2SC4226 | |
|---|---|
DigiKey Part Number | 5272-2SC4226TR-ND - Tape & Reel (TR) 5272-2SC4226CT-ND - Cut Tape (CT) 5272-2SC4226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4226 |
Description | RF TRANS NPN 12V 4.5GHZ SOT-323 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 4.5GHz 150mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 150mW |
Manufacturer EVVO | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 7mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 100mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-70, SOT-323 |
Frequency - Transition 4.5GHz | Supplier Device Package SOT-323 |
Noise Figure (dB Typ @ f) 1.2dB @ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,31040 Kč | 32,76 Kč |
| 100 | 1,09820 Kč | 109,82 Kč |
| 250 | 0,99868 Kč | 249,67 Kč |
| 500 | 0,93820 Kč | 469,10 Kč |
| 1 000 | 0,88885 Kč | 888,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82760 Kč | 2 482,80 Kč |
| 6 000 | 0,79768 Kč | 4 786,08 Kč |
| 9 000 | 0,78267 Kč | 7 044,03 Kč |
| 15 000 | 0,76606 Kč | 11 490,90 Kč |
| 21 000 | 0,75635 Kč | 15 883,35 Kč |
| 30 000 | 0,74700 Kč | 22 410,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |










