
BFS520 | |
|---|---|
DigiKey Part Number | 5272-BFS520TR-ND - Tape & Reel (TR) 5272-BFS520CT-ND - Cut Tape (CT) 5272-BFS520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFS520 |
Description | RF TRANS NPN 12V 8GHZ SOT-323 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 8GHz 150mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Gain 12.5dB |
Manufacturer EVVO | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 20mA, 6V |
Part Status Active | Current - Collector (Ic) (Max) 100mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 8GHz | Package / Case SC-70, SOT-323 |
Noise Figure (dB Typ @ f) 1.5dB @ 1GHz | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 25 | 4,98080 Kč | 124,52 Kč |
| 100 | 4,30040 Kč | 430,04 Kč |
| 250 | 3,97704 Kč | 994,26 Kč |
| 500 | 3,78174 Kč | 1 890,87 Kč |
| 1 000 | 3,62111 Kč | 3 621,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42267 Kč | 10 268,01 Kč |
| 6 000 | 3,32556 Kč | 19 953,36 Kč |
| 9 000 | 3,27692 Kč | 29 492,28 Kč |
| 15 000 | 3,22304 Kč | 48 345,60 Kč |
| 21 000 | 3,19157 Kč | 67 022,97 Kč |
| 30 000 | 3,16128 Kč | 94 838,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










