
BFG425W | |
|---|---|
DigiKey Part Number | 5272-BFG425WTR-ND - Tape & Reel (TR) 5272-BFG425WCT-ND - Cut Tape (CT) 5272-BFG425WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFG425W |
Description | RF TRANS NPN 4.5V 25GHZ SOT-343R |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 30mA 25GHz 135mW Surface Mount SOT-343R |
Datasheet | Datasheet |
Category | Gain 20dB |
Manufacturer EVVO | Power - Max 135mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 25mA, 2V |
Part Status Active | Current - Collector (Ic) (Max) 30mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 4.5V | Mounting Type Surface Mount |
Frequency - Transition 25GHz | Package / Case SC-82A, SOT-343 |
Noise Figure (dB Typ @ f) 0.8dB ~ 1.2dB @ 900MHz ~ 2GHz | Supplier Device Package SOT-343R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 5,72840 Kč | 143,21 Kč |
| 100 | 4,96390 Kč | 496,39 Kč |
| 250 | 4,59940 Kč | 1 149,85 Kč |
| 500 | 4,37850 Kč | 2 189,25 Kč |
| 1 000 | 4,19687 Kč | 4 196,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97247 Kč | 11 917,41 Kč |
| 6 000 | 3,86269 Kč | 23 176,14 Kč |
| 9 000 | 3,80771 Kč | 34 269,39 Kč |
| 15 000 | 3,74680 Kč | 56 202,00 Kč |
| 21 000 | 3,71118 Kč | 77 934,78 Kč |
| 30 000 | 3,67694 Kč | 110 308,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |







