Image for NSVF3007SG3T1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVF3007SG3T1G

DigiKey Part Number
2156-NSVF3007SG3T1G-488-ND
Manufacturer
Manufacturer Product Number
NSVF3007SG3T1G
Description
RF TRANS NPN 12V 8GHZ 3MCPH
Customer Reference
Detailed Description
RF Transistor NPN 12V 30mA 8GHz 350mW Surface Mount SC-70FL/MCPH3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
350mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Packaging
Bulk
Current - Collector (Ic) (Max)
30mA
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
NPN
Grade
Automotive
Voltage - Collector Emitter Breakdown (Max)
12V
Qualification
AEC-Q101
Frequency - Transition
8GHz
Mounting Type
Surface Mount
Noise Figure (dB Typ @ f)
1.8dB @ 1GHz
Package / Case
SOT-23-3 Flat Leads
Gain
12dB
Supplier Device Package
SC-70FL/MCPH3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110 911
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:110911
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
63010,07905 Kč6 349,80 Kč
Unit Price without VAT:10,07905 Kč
Unit Price with VAT:12,19565 Kč