


CPH6001A-TL-E | |
|---|---|
DigiKey Part Number | 488-CPH6001A-TL-ETR-ND - Tape & Reel (TR) 488-CPH6001A-TL-ECT-ND - Cut Tape (CT) 488-CPH6001A-TL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH6001A-TL-E |
Description | RF TRANS NPN 12V 6.7GHZ 6-CPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 6.7GHz 800mW Surface Mount 6-CPH |
Datasheet | Datasheet |
Category | Power - Max 800mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 30mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 100mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Frequency - Transition 6.7GHz | Supplier Device Package 6-CPH |
Noise Figure (dB Typ @ f) 1.1dB @ 1GHz | Base Product Number |
Gain 11dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP183WH6327XTSA1 | Infineon Technologies | 759 | BFP183WH6327XTSA1CT-ND | 6,88000 Kč | Similar |
| BFR360FH6327XTSA1 | Infineon Technologies | 227 | BFR360FH6327XTSA1CT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 100 | 5,93760 Kč | 593,76 Kč |
| 500 | 4,50478 Kč | 2 252,39 Kč |
| 1 000 | 4,04242 Kč | 4 042,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25930 Kč | 9 777,90 Kč |
| 6 000 | 2,97997 Kč | 17 879,82 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |





