Similar

BFP183WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP183WH6327XTSA1TR-ND - Tape & Reel (TR) BFP183WH6327XTSA1CT-ND - Cut Tape (CT) BFP183WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP183WH6327XTSA1 |
Description | RF TRANS NPN 12V 8.5GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 65mA 8.5GHz 450mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP183WH6327XTSA1 Models |
Category | Power - Max 450mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 15mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 65mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 8.5GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 22dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5065-Y(TE85L,F) | Toshiba Semiconductor and Storage | 187 | 2SC5065-Y(TE85LF)CT-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,75500 Kč | 47,55 Kč |
| 25 | 4,20440 Kč | 105,11 Kč |
| 100 | 3,60800 Kč | 360,80 Kč |
| 250 | 3,32436 Kč | 831,09 Kč |
| 500 | 3,15252 Kč | 1 576,26 Kč |
| 1 000 | 3,01112 Kč | 3 011,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83656 Kč | 8 509,68 Kč |
| 6 000 | 2,75112 Kč | 16 506,72 Kč |
| 9 000 | 2,70834 Kč | 24 375,06 Kč |
| 15 000 | 2,66093 Kč | 39 913,95 Kč |
| 21 000 | 2,63323 Kč | 55 297,83 Kč |
| 30 000 | 2,60658 Kč | 78 197,40 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |








