RF Transistor NPN 10V 70mA 1.5GHz 400mW Surface Mount 3-MCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15GN03MA-TL-E

DigiKey Part Number
15GN03MA-TL-EOSTR-ND - Tape & Reel (TR)
15GN03MA-TL-EOSCT-ND - Cut Tape (CT)
15GN03MA-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15GN03MA-TL-E
Description
RF TRANS NPN 10V 1.5GHZ 3-MCP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 10V 70mA 1.5GHz 400mW Surface Mount 3-MCP
Datasheet
 Datasheet
EDA/CAD Models
15GN03MA-TL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
1.5GHz
Noise Figure (dB Typ @ f)
1.6dB @ 0.4GHz
Gain
13dB @ 0.4GHz
Power - Max
400mW
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Current - Collector (Ic) (Max)
70mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
3-MCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 383
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,72700 Kč77,27 Kč
1004,92820 Kč492,82 Kč
5003,71370 Kč1 856,85 Kč
1 0003,32146 Kč3 321,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,66290 Kč7 988,70 Kč
6 0002,42569 Kč14 554,14 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč