RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount PG-SOT343-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP740E6327

DigiKey Part Number
2156-BFP740E6327-ND
Manufacturer
Manufacturer Product Number
BFP740E6327
Description
RF TRANS NPN 4.7V 42GHZ PGSOT343
Customer Reference
Detailed Description
RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount PG-SOT343-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
27dB
Manufacturer
Infineon Technologies
Power - Max
160mW
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 25mA, 3V
Part Status
Active
Current - Collector (Ic) (Max)
30mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
4.7V
Mounting Type
Surface Mount
Frequency - Transition
42GHz
Package / Case
SC-82A, SOT-343
Noise Figure (dB Typ @ f)
0.5dB ~ 0.85dB @ 1.8GHz ~ 6GHz
Supplier Device Package
PG-SOT343-4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 830
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:31830
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
61610,28903 Kč6 338,04 Kč
Unit Price without VAT:10,28903 Kč
Unit Price with VAT:12,44973 Kč