
SMMBTH10-4LT3G | |
|---|---|
DigiKey Part Number | 488-SMMBTH10-4LT3GTR-ND - Tape & Reel (TR) 488-SMMBTH10-4LT3GCT-ND - Cut Tape (CT) 488-SMMBTH10-4LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBTH10-4LT3G |
Description | RF TRANS NPN 25V 800MHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 800MHz 225mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBTH10-4LT3G Models |
Category | Power - Max 225mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 4mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package SOT-23-3 (TO-236) |
Frequency - Transition 800MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP420H6327XTSA1 | Infineon Technologies | 3 657 | BFP420H6327XTSA1CT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 100 | 4,15130 Kč | 415,13 Kč |
| 500 | 3,11106 Kč | 1 555,53 Kč |
| 1 000 | 2,77447 Kč | 2 774,47 Kč |
| 2 000 | 2,49079 Kč | 4 981,58 Kč |
| 5 000 | 2,18337 Kč | 10 916,85 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





