RF Transistor NPN 25V 650MHz 225mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTH10LT3G

DigiKey Part Number
MMBTH10LT3GOSTR-ND - Tape & Reel (TR)
MMBTH10LT3GOSCT-ND - Cut Tape (CT)
MMBTH10LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTH10LT3G
Description
RF TRANS NPN 25V 650MHZ SOT-23-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 25V 650MHz 225mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTH10LT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
25V
Frequency - Transition
650MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
225mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 4mA, 10V
Current - Collector (Ic) (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,23900 Kč12,39 Kč
251,07520 Kč26,88 Kč
1000,90080 Kč90,08 Kč
2500,81640 Kč204,10 Kč
5000,76600 Kč383,00 Kč
1 0000,72422 Kč724,22 Kč
2 5000,68025 Kč1 700,62 Kč
5 0000,65375 Kč3 268,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,61950 Kč6 195,00 Kč
20 0000,60190 Kč12 038,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč