
MMBTH10-7-F | |
|---|---|
DigiKey Part Number | MMBTH10-FDITR-ND - Tape & Reel (TR) MMBTH10-FDICT-ND - Cut Tape (CT) MMBTH10-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTH10-7-F |
Description | RF TRANS NPN 25V 650MHZ SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 50mA 650MHz 300mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 650MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 300mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 4mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,15920 Kč | 28,98 Kč |
| 100 | 0,97430 Kč | 97,43 Kč |
| 250 | 0,88360 Kč | 220,90 Kč |
| 500 | 0,82942 Kč | 414,71 Kč |
| 1 000 | 0,78491 Kč | 784,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72982 Kč | 2 189,46 Kč |
| 6 000 | 0,70284 Kč | 4 217,04 Kč |
| 9 000 | 0,68932 Kč | 6 203,88 Kč |
| 15 000 | 0,67436 Kč | 10 115,40 Kč |
| 21 000 | 0,66561 Kč | 13 977,81 Kč |
| 30 000 | 0,65720 Kč | 19 716,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



