RF Transistor NPN 25V 650MHz 225mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTH10LT1G

DigiKey Part Number
MMBTH10LT1GOSTR-ND - Tape & Reel (TR)
MMBTH10LT1GOSCT-ND - Cut Tape (CT)
MMBTH10LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTH10LT1G
Description
RF TRANS NPN 25V 650MHZ SOT-23-3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 25V 650MHz 225mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTH10LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
225mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 4mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
NPN
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25V
Supplier Device Package
SOT-23-3 (TO-236)
Frequency - Transition
650MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 795 969 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,23000 Kč12,30 Kč
251,06800 Kč26,70 Kč
1000,89470 Kč89,47 Kč
2500,81088 Kč202,72 Kč
5000,76080 Kč380,40 Kč
1 0000,71931 Kč719,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65507 Kč1 965,21 Kč
6 0000,63057 Kč3 783,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč

Other Suppliers on DigiKey

795 969In Stock
Ships from Rochester Electronics, LLC